
MIC4605-2YMVAO | |
|---|---|
DigiKey Part Number | 150-MIC4605-2YMVAO-ND |
Manufacturer | |
Manufacturer Product Number | MIC4605-2YMVAO |
Description | IC GATE DRVR HALF-BRIDGE 85V |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC PWM, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5.5V ~ 16V | |
Logic Voltage - VIL, VIH | 0.8V, 2.2V | |
Current - Peak Output (Source, Sink) | 1A, 1A | |
Input Type | PWM, Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 108 V | |
Rise / Fall Time (Typ) | 20ns, 20ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

