MIC2548-2YMM-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 2.744
Unit Price: 0,97000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 3.086
Unit Price: 0,97000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 41
Unit Price: 0,91000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 1.989
Unit Price: 0,91000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 222
Unit Price: 0,77000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 1.937
Unit Price: 0,77000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,72290 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,24958 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 479
Unit Price: 0,86000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 2.360
Unit Price: 0,86000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 212
Unit Price: 0,86000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,67127 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,67127 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,89000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 1.5A 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2548-2YMM-TR

DigiKey Part Number
MIC2548-2YMM-TR-ND - Tape & Reel (TR)
MIC2548-2YMM-CT-ND - Cut Tape (CT)
MIC2548-2YMM-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2548-2YMM-TR
Description
IC PWR SWITCH N-CHAN 1:1 8MSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.5A 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC2548-2YMM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.5A
Rds On (Typ)
80mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,65406 €1.635,15 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,04060 €