MIC2548-1BMM is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 479
Unit Price: 0,86000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 1.5A 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2548-1BMM

DigiKey Part Number
MIC2548-1BMM-ND
Manufacturer
Manufacturer Product Number
MIC2548-1BMM
Description
IC PWR SWITCH N-CHAN 1:1 8MSOP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.5A 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC2548-1BMM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.5A
Rds On (Typ)
80mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6001,15767 €694,60 €
Unit Price without VAT:1,15767 €
Unit Price with VAT:1,40078 €