MIC2177YWM-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,85119 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,85119 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 1.245V 1 Output 2.5A 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2177YWM-TR

DigiKey Part Number
576-1543-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC2177YWM-TR
Description
IC REG BUCK ADJ 2.5A 20SOIC
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.245V 1 Output 2.5A 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MIC2177YWM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
16.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
16.5V
Current - Output
Frequency - Switching
200kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.