
MIC2003-0.5YM5-TR | |
|---|---|
DigiKey Part Number | 576-2580-2-ND - Tape & Reel (TR) 576-2580-1-ND - Cut Tape (CT) 576-2580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2003-0.5YM5-TR |
Description | IC PWR SWITCH P-CHAN 1:1 SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2003-0.5YM5-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 25 | 0,71440 € | 17,86 € |
| 100 | 0,65410 € | 65,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,65406 € | 1.962,18 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,05270 € |

