Similar

MCP79401T-I/SN | |
|---|---|
DigiKey Part Number | MCP79401T-I/SN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP79401T-I/SN |
Description | IC RTC CLK/CALENDAR I2C 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 64B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCP79401T-I/SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output, SRAM, Unique ID | |
Memory Size | 64B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.8V ~ 5.5V | |
Voltage - Supply, Battery | 1.3V ~ 5.5V | |
Current - Timekeeping (Max) | 1.2µA (Typ) @ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,78315 € | 2.584,39 € |
| Unit Price without VAT: | 0,78315 € |
|---|---|
| Unit Price with VAT: | 0,94761 € |


