Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-5

MCP6V81UT-E/LTY

DigiKey Part Number
MCP6V81UT-E/LTYTR-ND - Tape & Reel (TR)
MCP6V81UT-E/LTYCT-ND - Cut Tape (CT)
MCP6V81UT-E/LTYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6V81UT-E/LTY
Description
IC OPAMP ZERO-DRIFT 1CIRC SC70-5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
4V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
9 µV
Current - Supply
500µA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.726
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,43000 €1,43 €
251,20480 €30,12 €
1001,09300 €109,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,09297 €3.278,91 €
Manufacturers Standard Package
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,73030 €