Chopper (Zero-Drift) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6V52T-E/MSVAO

DigiKey Part Number
150-MCP6V52T-E/MSVAOTR-ND - Tape & Reel (TR)
150-MCP6V52T-E/MSVAOCT-ND - Cut Tape (CT)
150-MCP6V52T-E/MSVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6V52T-E/MSVAO
Description
DUAL, 45V ZERO-DRIFT OP AMP, E T
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Single Ended, Rail-to-Rail
Slew Rate
1.2V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
60 pA
Voltage - Input Offset
2.4 µV
Current - Supply
470µA (x2 Channels)
Current - Output / Channel
46 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
45 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,94497 €4.862,43 €
Manufacturers Standard Package
Unit Price without VAT:1,94497 €
Unit Price with VAT:2,35341 €