Direct

MCP6S26T-I/ST | |
|---|---|
DigiKey Part Number | MCP6S26T-I/ST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP6S26T-I/ST |
Description | IC OPAMP PGA 6 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier IC Data Acquisition 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6S26T-I/ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Variable Gain Amplifier | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,79006 € | 4.475,15 € |
| Unit Price without VAT: | 1,79006 € |
|---|---|
| Unit Price with VAT: | 2,16597 € |


