14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP42010T-I/ST

DigiKey Part Number
MCP42010T-I/STTR-ND - Tape & Reel (TR)
MCP42010T-I/STCT-ND - Cut Tape (CT)
MCP42010T-I/STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP42010T-I/ST
Description
IC DGT POT 10KOHM 256TAP 14TSSOP
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 2 Circuit 256 Taps SPI Interface 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP42010T-I/ST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
2
Number of Taps
256
Resistance (Ohms)
10k
Interface
SPI
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
Cascade Pin
Tolerance
±20%
Temperature Coefficient (Typ)
800ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
73
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.043
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,42000 €2,42 €
252,02440 €50,61 €
1001,95150 €195,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,85782 €4.644,55 €
Manufacturers Standard Package
Unit Price without VAT:2,42000 €
Unit Price with VAT:2,92820 €