MCP1790T-5002E/DB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 14.500
Unit Price: 0,39000 €
Datasheet

MFR Recommended


Microchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 1.181
Unit Price: 1,05000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,50854 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 70mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 70mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1790T-5002E/DB

DigiKey Part Number
MCP1790T-5002E/DBTR-ND - Tape & Reel (TR)
MCP1790T-5002E/DBCT-ND - Cut Tape (CT)
MCP1790T-5002E/DBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1790T-5002E/DB
Description
IC REG LINEAR 5V 70MA SOT-223-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 70mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
MCP1790T-5002E/DB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 70mA
Current - Output
Current - Quiescent (Iq)
130 µA
Current - Supply (Max)
210 µA
PSRR
90dB ~ 75dB (100Hz ~ 1kHz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types