


MCP1702T-3302E/CB | |
|---|---|
DigiKey Part Number | MCP1702T-3302E/CBTR-ND - Tape & Reel (TR) MCP1702T-3302E/CBCT-ND - Cut Tape (CT) MCP1702T-3302E/CBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1702T-3302E/CB |
Description | IC REG LIN 3.3V 250MA SOT23A-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23A-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1702T-3302E/CB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.725V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
PSRR | 44dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23A-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 25 | 0,46480 € | 11,62 € |
| 100 | 0,42170 € | 42,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42169 € | 1.265,07 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,67760 € |













