MCP1603 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1603EV

DigiKey Part Number
MCP1603EV-ND
Manufacturer
Manufacturer Product Number
MCP1603EV
Description
EVAL BOARD FOR MCP1603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MCP1603 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
0.8V, 1.2V, 1.8V, 2.5V, or 3.3V
Current - Output
500mA
Voltage - Input
2.7V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
2MHz
Contents
Board(s)
Utilized IC / Part
MCP1603
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
134,41000 €34,41 €
Manufacturers Standard Package
Unit Price without VAT:34,41000 €
Unit Price with VAT:41,63610 €