LAN7431T-V/YXX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,80860 €
Datasheet
Ethernet Controller 10/100/1000 Base-TX PHY GPIO Interface 72-VQFN (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN7431T-V/YXX

DigiKey Part Number
LAN7431T-V/YXXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LAN7431T-V/YXX
Description
IC ETHERNET CNTRLR GPIO 72SQFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ethernet Controller 10/100/1000 Base-TX PHY GPIO Interface 72-VQFN (10x10)
Datasheet
 Datasheet
EDA/CAD Models
LAN7431T-V/YXX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Controller
Interface
GPIO
Standards
10/100/1000 Base-TX PHY
Voltage - Supply
1.8V, 2.5V, 3.3V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Package / Case
72-VFQFN Exposed Pad
Supplier Device Package
72-VQFN (10x10)
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0006,23935 €18.718,05 €
Manufacturers Standard Package
Unit Price without VAT:6,23935 €
Unit Price with VAT:7,54961 €