
KSZ8842-PMBL-TR | |
|---|---|
DigiKey Part Number | 576-4854-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KSZ8842-PMBL-TR |
Description | IC ETHERENET SWITCH 100LFBGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY PCI Interface 100-LFBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8842-PMBL-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | PCI | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 3.1V ~ 3.5V | |
Current - Supply | 122mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 100-LFBGA | |
Supplier Device Package | 100-LFBGA (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 14,88838 € | 14.888,38 € |
| Unit Price without VAT: | 14,88838 € |
|---|---|
| Unit Price with VAT: | 18,01494 € |

