
JANTXV1N5711UBCA | |
|---|---|
DigiKey Part Number | JANTXV1N5711UBCA-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N5711UBCA |
Description | DIODE ARRAY SCHOTTKY 50V 33MA UB |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 50 V 33mA Surface Mount 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) (per Diode) | 33mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 200 nA @ 50 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Military | |
Qualification | MIL-PRF-19500/444 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | UB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 89,08140 € | 8.908,14 € |
| Unit Price without VAT: | 89,08140 € |
|---|---|
| Unit Price with VAT: | 107,78849 € |

