
JANTXV1N5613 | |
|---|---|
DigiKey Part Number | 1086-15567-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N5613 |
Description | TVS DIODE 175VWM 265VC G AXIAL |
Customer Reference | |
Detailed Description | 265V Clamp 5.7A Ipp Tvs Diode Through Hole G, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 175V | |
Voltage - Breakdown (Min) | 191V | |
Voltage - Clamping (Max) @ Ipp | 265V | |
Current - Peak Pulse (10/1000µs) | 5.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/434 | |
Mounting Type | Through Hole | |
Package / Case | G, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,70000 € | 319,70 € |
| Unit Price without VAT: | 319,70000 € |
|---|---|
| Unit Price with VAT: | 386,83700 € |

