Image for JANTXV1N5611 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N5611

DigiKey Part Number
1086-15769-ND
Manufacturer
Manufacturer Product Number
JANTXV1N5611
Description
TVS DIODE 40.3VWM 63.5VC G AXIAL
Customer Reference
Detailed Description
63.5V Clamp 24A Ipp Tvs Diode Through Hole G, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40.3V
Voltage - Breakdown (Min)
43.7V
Voltage - Clamping (Max) @ Ipp
63.5V
Current - Peak Pulse (10/1000µs)
24A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/434
Mounting Type
Through Hole
Package / Case
G, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.