
JANTX2N6058 | |
|---|---|
DigiKey Part Number | 1088-1025-ND |
Manufacturer | |
Manufacturer Product Number | JANTX2N6058 |
Description | TRANS NPN DARL 80V 12A TO-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 80 V 12 A 150 W Through Hole TO-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 12 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 120mA, 12A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 6A, 3V | |
Power - Max | 150 W | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/502 | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,57000 € | 59,57 € |
| 100 | 55,31080 € | 5.531,08 € |
| Unit Price without VAT: | 59,57000 € |
|---|---|
| Unit Price with VAT: | 72,07970 € |

