265V Clamp 5.7A Ipp Tvs Diode Through Hole G, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N5613

DigiKey Part Number
1086-15417-ND
Manufacturer
Manufacturer Product Number
JANTX1N5613
Description
TVS DIODE 175VWM 265VC G AXIAL
Customer Reference
Detailed Description
265V Clamp 5.7A Ipp Tvs Diode Through Hole G, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
175V
Voltage - Breakdown (Min)
191V
Voltage - Clamping (Max) @ Ipp
265V
Current - Peak Pulse (10/1000µs)
5.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/434
Mounting Type
Through Hole
Package / Case
G, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.