
JANTX1N3070-1 | |
|---|---|
DigiKey Part Number | 1086-15296-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N3070-1 |
Description | DIODE STANDARD 175V 100MA DO7 |
Customer Reference | |
Detailed Description | Diode 175 V 100mA Through Hole DO-7 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 175 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 175 V | |
Capacitance @ Vr, F | - | |
Grade | Military | |
Qualification | MIL-PRF-19500/169 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-7 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,52000 € | 84,52 € |
| Unit Price without VAT: | 84,52000 € |
|---|---|
| Unit Price with VAT: | 102,26920 € |


