
JANS1N5712-1 | |
|---|---|
DigiKey Part Number | 150-JANS1N5712-1-ND |
Manufacturer | |
Manufacturer Product Number | JANS1N5712-1 |
Description | DIODE SCHOTTKY 20V 75MA DO204AH |
Customer Reference | |
Detailed Description | Diode 20 V 75mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 75mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 35 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 150 nA @ 16 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Military | |
Qualification | MIL-PRF-19500/444 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Operating Temperature - Junction | -65°C ~ 150°C |

