
VXA4-1KJ-20-16M0000000 | |
|---|---|
DigiKey Part Number | 150-VXA4-1KJ-20-16M0000000-ND |
Manufacturer | |
Manufacturer Product Number | VXA4-1KJ-20-16M0000000 |
Description | CRYSTAL T/H, +/-50PPM, -20 TO +7 |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.427" L x 0.177" W (10.85mm x 4.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |

