JAN1N4148UBCA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 23,43170 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 30,53550 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 30,66800 €
Datasheet
Diode Array 1 Pair Common Anode 75 V 200mA Surface Mount 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N4148UBCA

DigiKey Part Number
1086-17571-ND
Manufacturer
Manufacturer Product Number
JAN1N4148UBCA
Description
DIODE ARRAY GP 75V 200MA UBC
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 75 V 200mA Surface Mount 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
20 ns
Current - Reverse Leakage @ Vr
500 nA @ 75 V
Operating Temperature - Junction
-65°C ~ 200°C
Grade
Military
Qualification
MIL-PRF-19500/116
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
UBC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10023,29920 €2.329,92 €
Unit Price without VAT:23,29920 €
Unit Price with VAT:28,19203 €