
DSPIC33CK256MC506-I/MR | |
|---|---|
DigiKey Part Number | 150-DSPIC33CK256MC506-I/MR-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC33CK256MC506-I/MR |
Description | IC MCU 16BIT 256KB FLASH 64QFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | - Microcontroller IC 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC33CK256MC506-I/MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-QFN (9x9) | |
Package / Case | 64-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 25 | 1,46320 € | 36,58 € |
| 100 | 1,33390 € | 133,39 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,94810 € |

