
PIC32CM2532JH01048T-I/Y8X | |
|---|---|
DigiKey Part Number | 150-PIC32CM2532JH01048T-I/Y8XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC32CM2532JH01048T-I/Y8X |
Description | IC MCU 32BIT 256KB FLASH 48TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PIC® 32CM JH Microcontroller IC 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | PIC32CM2532JH01048T-I/Y8X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TQFP (7x7) | |
Package / Case | 48-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,67818 € | 2.685,09 € |
| Unit Price without VAT: | 1,67818 € |
|---|---|
| Unit Price with VAT: | 2,03060 € |

