

AT42QT2640-AUR | |
|---|---|
DigiKey Part Number | AT42QT2640-AURTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT42QT2640-AUR |
Description | 64 CHANNEL QMATRIX FMEA EN60730 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons, Slider, Wheel 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AT42QT2640-AUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons, Slider, Wheel | |
Proximity Detection | No | |
Number of Inputs | Up to 64 | |
LED Driver Channels | - | |
Interface | SPI | |
Resolution | 11 b | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 13mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-TQFP | |
Supplier Device Package | 44-TQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 7,95198 € | 15.903,96 € |
| Unit Price without VAT: | 7,95198 € |
|---|---|
| Unit Price with VAT: | 9,62190 € |

