Capacitive Touch Buttons 32-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Touch Buttons 32-TQFP (7x7)
32 TQFP

AT42QT1110-AUR

DigiKey Part Number
AT42QT1110-AURTR-ND - Tape & Reel (TR)
AT42QT1110-AURCT-ND - Cut Tape (CT)
AT42QT1110-AURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT42QT1110-AUR
Description
IC TOUCH SENSOR 11KEY 32TQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Capacitive Touch Buttons 32-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AT42QT1110-AUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Buttons
Proximity Detection
No
Number of Inputs
Up to 11
LED Driver Channels
Up to 7
Interface
SPI
Resolution
-
Voltage - Supply
3V ~ 5.5V
Current - Supply
12mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.998
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,26000 €1,26 €
251,14440 €28,61 €
1001,04130 €104,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,04133 €2.082,66 €
Manufacturers Standard Package
Unit Price without VAT:1,26000 €
Unit Price with VAT:1,52460 €