
APTM100UM65SCAVG | |
|---|---|
DigiKey Part Number | APTM100UM65SCAVG-ND |
Manufacturer | |
Manufacturer Product Number | APTM100UM65SCAVG |
Description | MOSFET N-CH 1000V 145A SP6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1000 V 145A (Tc) 3250W (Tc) Chassis Mount SP6 |
Category | Vgs(th) (Max) @ Id 5V @ 20mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1068 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 28500 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3250W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 1000 V | Supplier Device Package SP6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 78mOhm @ 72.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 351,62000 € | 1.054,86 € |
| Unit Price without VAT: | 351,62000 € |
|---|---|
| Unit Price with VAT: | 425,46020 € |

