Parametric Equivalent

APTM100UM65SAG | |
|---|---|
DigiKey Part Number | APTM100UM65SAG-ND |
Manufacturer | |
Manufacturer Product Number | APTM100UM65SAG |
Description | MOSFET N-CH 1000V 145A SP6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1000 V 145A (Tc) 3250W (Tc) Chassis Mount SP6 |
Datasheet | Datasheet |
EDA/CAD Models | APTM100UM65SAG Models |
Category | Vgs(th) (Max) @ Id 5V @ 20mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1068 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 28500 pF @ 25 V |
FET Type | Power Dissipation (Max) 3250W (Tc) |
Technology | Operating Temperature -40°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 1000 V | Mounting Type Chassis Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SP6 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 78mOhm @ 72.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APTM100UM65DAG | Microchip Technology | 0 | APTM100UM65DAG-ND | 257,89500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,73000 € | 271,73 € |
| Unit Price without VAT: | 271,73000 € |
|---|---|
| Unit Price with VAT: | 328,79330 € |


