
APT70GR120J | |
|---|---|
DigiKey Part Number | APT70GR120J-ND |
Manufacturer | |
Manufacturer Product Number | APT70GR120J |
Description | IGBT MOD 1200V 112A 543W SOT-227 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT Module NPT Single 1200 V 112 A 543 W Chassis Mount SOT-227 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | NPT | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 112 A | |
Power - Max | 543 W | |
Vce(on) (Max) @ Vge, Ic | 3.2V @ 15V, 70A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 7.26 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4 | |
Supplier Device Package | SOT-227 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 23,37400 € | 467,48 € |
| Unit Price without VAT: | 23,37400 € |
|---|---|
| Unit Price with VAT: | 28,28254 € |

