
APT60D30LCTG | |
|---|---|
DigiKey Part Number | 150-APT60D30LCTG-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT60D30LCTG |
Description | DIODE ARRAY GP 300V 60A TO264 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 60A Through Hole TO-264-3, TO-264AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) (per Diode) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 38 ns | |
Current - Reverse Leakage @ Vr | 250 µA @ 300 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-264-3, TO-264AA | |
Base Product Number |

