1PMT4105CE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,93806 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,37006 €
Datasheet
Zener Diode 11 V 1 W ±2% Surface Mount DO-216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PMT4105CE3/TR13

DigiKey Part Number
1PMT4105CE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1PMT4105CE3/TR13
Description
DIODE ZENER 11V 1W DO216
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 1 W ±2% Surface Mount DO-216
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
1 W
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 8.44 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-216
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,37006 €4.440,72 €
Manufacturers Standard Package
Unit Price without VAT:0,37006 €
Unit Price with VAT:0,44777 €