Image for 1N6910UTK2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6910UTK2

DigiKey Part Number
150-1N6910UTK2-ND
Manufacturer
Manufacturer Product Number
1N6910UTK2
Description
DIODE SCHOTTKY 15V 25A THINKEY2
Customer Reference
Detailed Description
Diode 15 V 25A Surface Mount ThinKey™2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
15 V
Current - Average Rectified (Io)
25A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 25 A
Speed
-
Current - Reverse Leakage @ Vr
1.2 mA @ 15 V
Capacitance @ Vr, F
2000pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
ThinKey™2
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.