Image for 1N6657R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6657R

DigiKey Part Number
1N6657R-ND
Manufacturer
Manufacturer Product Number
1N6657R
Description
DIODE STD REV 100V 15A TO254
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Diode 100 V 15A Through Hole TO-254
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
150pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-254
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100191,33810 €19.133,81 €
Unit Price without VAT:191,33810 €
Unit Price with VAT:231,51910 €