Current Regulation Diode 100V 3.3mA 500mW DO-204AA, DO-7, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5309E3

DigiKey Part Number
150-1N5309E3-ND
Manufacturer
Manufacturer Product Number
1N5309E3
Description
DIODE CUR REG 100V 3.3MA 500MW
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Current Regulation Diode 100V 3.3mA 500mW DO-204AA, DO-7, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Anode - Cathode (Vak)(Max)
100V
Regulator Current (Max)
3.3mA
Voltage - Limiting (Max)
2.25V
Power - Max
500mW
Applications
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AA, DO-7, Axial
Supplier Device Package
DO-7
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10014,01920 €1.401,92 €
Unit Price without VAT:14,01920 €
Unit Price with VAT:16,96323 €