1N5188 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 6,90204 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.450
Unit Price: 0,34000 €
Datasheet

Similar


Comchip Technology
In Stock: 233.521
Unit Price: 0,47000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,14664 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,11469 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8.476
Unit Price: 1,14000 €
Datasheet

Similar


onsemi
In Stock: 387
Unit Price: 0,57000 €
Datasheet
Diode 400 V 3A Through Hole B, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5188

DigiKey Part Number
1N5188-ND
Manufacturer
Manufacturer Product Number
1N5188
Description
DIODE STANDARD 400V 3A B AXIAL
Customer Reference
Detailed Description
Diode 400 V 3A Through Hole B, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 9 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
250 ns
Current - Reverse Leakage @ Vr
2 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
B, Axial
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1256,04144 €755,18 €
Unit Price without VAT:6,04144 €
Unit Price with VAT:7,31014 €