1N4728AUR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,32189 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 101
Unit Price: 4,12000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 240
Unit Price: 3,18000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,25476 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,39247 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 10,35310 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 10,46490 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 26,48070 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 26,59250 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 33,47750 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 33,58940 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 11,85910 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 11,97090 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 30,35340 €
Datasheet
Zener Diode 3.3 V 1 W ±5% Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4728AUR

DigiKey Part Number
1N4728AUR-ND
Manufacturer
Manufacturer Product Number
1N4728AUR
Description
DIODE ZENER 3.3V 1W DO213AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 1 W ±5% Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2722,59044 €704,60 €
Unit Price without VAT:2,59044 €
Unit Price with VAT:3,13443 €