1N3019B-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,70578 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,81770 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 14,58720 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 14,71630 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 18,24480 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 18,35660 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 7,45290 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 7,56470 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 19,06240 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 19,17430 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 23,83000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 23,94190 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 8,86424 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 8,98469 €
Datasheet
Zener Diode 9.1 V 1 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3019B-1/TR

DigiKey Part Number
150-1N3019B-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N3019B-1/TR
Description
DIODE ZENER 9.1V 1W DO204AL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
6 Ohms
Current - Reverse Leakage @ Vr
25 µA @ 6.9 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1136,23938 €705,05 €
Manufacturers Standard Package
Unit Price without VAT:6,23938 €
Unit Price with VAT:7,54965 €