LCE22A-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: 3,13283 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 3,08795 €
Datasheet
35.5V Clamp 42A Ipp Tvs Diode Through Hole DO-201AE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCE22A-TP

DigiKey Part Number
353-LCE22A-TP-ND
Manufacturer
Manufacturer Product Number
LCE22A-TP
Description
TVS DIODE 22VWM 35.5VC DO201AE
Customer Reference
Detailed Description
35.5V Clamp 42A Ipp Tvs Diode Through Hole DO-201AE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
42A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TA)
Mounting Type
Through Hole
Package / Case
DO-201AE, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes