MUR420GP-AP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,14908 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,17811 €
Datasheet
Diode 200 V 4A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR420GP-AP

DigiKey Part Number
353-MUR420GP-AP-ND
Manufacturer
Manufacturer Product Number
MUR420GP-AP
Description
DIODE STANDARD 200V 4A DO201AD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 200 V 4A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
1 V @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
60 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
80pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.0000,13124 €1.574,88 €
Unit Price without VAT:0,13124 €
Unit Price with VAT:0,15880 €