



MMBD4148CA-TP | |
|---|---|
DigiKey Part Number | MMBD4148CA-TPMSTR-ND - Tape & Reel (TR) MMBD4148CA-TPMSCT-ND - Cut Tape (CT) MMBD4148CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD4148CA-TP |
Description | DIODE ARRAY GP 75V 200MA SOT23 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 75 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07800 € | 0,78 € |
| 100 | 0,04830 € | 4,83 € |
| 500 | 0,03492 € | 17,46 € |
| 1.000 | 0,03057 € | 30,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02500 € | 75,00 € |
| 6.000 | 0,02219 € | 133,14 € |
| 9.000 | 0,02075 € | 186,75 € |
| 15.000 | 0,01913 € | 286,95 € |
| 21.000 | 0,01817 € | 381,57 € |
| 30.000 | 0,01724 € | 517,20 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |

