



3SMAJ5923B-TP | |
|---|---|
DigiKey Part Number | 3SMAJ5923B-TPMSTR-ND - Tape & Reel (TR) 3SMAJ5923B-TPMSCT-ND - Cut Tape (CT) 3SMAJ5923B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMAJ5923B-TP |
Description | DIODE ZENER 8.2V 3W DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 3 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 3SMAJ5923B-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 3.5 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 6.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23800 € | 2,38 € |
| 100 | 0,15030 € | 15,03 € |
| 500 | 0,11210 € | 56,05 € |
| 1.000 | 0,09975 € | 99,75 € |
| 2.000 | 0,08935 € | 178,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,07384 € | 553,80 € |
| 15.000 | 0,06753 € | 1.012,95 € |
| 22.500 | 0,06432 € | 1.447,20 € |
| 37.500 | 0,06071 € | 2.276,62 € |
| 52.500 | 0,05857 € | 3.074,92 € |
| 75.000 | 0,05649 € | 4.236,75 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |




