
PR20C04VBDN | |
|---|---|
DigiKey Part Number | 1849-PR20C04VBDN-ND |
Manufacturer | |
Manufacturer Product Number | PR20C04VBDN |
Description | PIN HEADER, THR, DUAL ROW, 2.00 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PR20C04VBDN Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Packaging Bag | Contact Length - Mating 0.154" (3.91mm) |
Part Status Active | Contact Length - Post 0.110" (2.79mm) |
Connector Type | Overall Contact Length 0.343" (8.70mm) |
Contact Type Male Pin | Insulation Height 0.079" (2.00mm) |
Pitch - Mating | Contact Shape Square |
Number of Positions | Contact Finish - Mating Gold |
Number of Rows 2 | Contact Finish Thickness - Mating Flash |
Row Spacing - Mating | Contact Material Copper Alloy |
Number of Positions Loaded All | Insulation Material Polyethylene |
Style | Operating Temperature -40°C ~ 105°C |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,13300 € | 1,33 € |
| 100 | 0,11270 € | 11,27 € |
| 500 | 0,10054 € | 50,27 € |
| 1.000 | 0,09573 € | 95,73 € |
| 5.000 | 0,08545 € | 427,25 € |
| 10.000 | 0,08137 € | 813,70 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

