31382108 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1.798
Unit Price: 0,77000 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 763
Unit Price: 1,35000 €
Datasheet
Image for 31382108 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31382108

DigiKey Part Number
1849-31382108-ND
Manufacturer
Manufacturer Product Number
31382108
Description
TERM BLOCK HDR 8POS 3.81MM
Customer Reference
Detailed Description
8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
METZ CONNECT USA Inc.
Current - UL
8 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Color
Black
Type
Header, Male Pins, Shrouded (4 Side)
Operating Temperature
-40°C ~ 105°C
Number of Positions
8
Contact Mating Finish
Tin
Positions Per Level
8
Material Flammability Rating
UL94 V-0
Number of Levels
1
Contact Material
Copper Alloy
Pitch
0.150" (3.81mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Header Orientation
90°, Right Angle
Contact Tail Length
0.138" (3.51mm)
Termination Style
Solder
Insulation Height
0.272" (6.91mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TBP02R1-381-08BESame Sky (Formerly CUI Devices)1.798102-6486-ND0,77000 €Similar
TBP02R1W-381-08BESame Sky (Formerly CUI Devices)763102-6518-ND1,35000 €Similar
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.