Image for 31217106 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31217106

DigiKey Part Number
1849-31217106-ND
Manufacturer
Manufacturer Product Number
31217106
Description
TERM BLOCK PLUG 6POS 5.08MM
Customer Reference
Detailed Description
6 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 270° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
12-28 AWG
Manufacturer
METZ CONNECT USA Inc.
Wire Gauge or Range - mm²
0.08-4mm²
Packaging
Bulk
Color
Black
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C
Type
Plug, Female Sockets
Contact Mating Finish
Tin
Number of Positions
6
Features
Retention Latches (Non-Wire Side)
Positions Per Level
6
Material Flammability Rating
UL94 V-0
Number of Levels
1
Ingress Protection
IP20
Pitch
0.200" (5.08mm)
Screw Size
M3
Plug Wire Entry
270°
Torque - Screw
0.5 Nm (4.4 Lb-In)
Termination Style
Screw - Rising Cage Clamp
Wire Strip Length
8mm
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Tin
Current - UL
16 A
Housing Material
Polyamide (PA66), Nylon 6/6
Voltage - UL
300 V
Insulation Height
1.016" (25.81mm)
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.