
31019104 | |
|---|---|
DigiKey Part Number | 1849-31019104-ND |
Manufacturer | |
Manufacturer Product Number | 31019104 |
Description | TERM BLOCK HDR 4POS 5MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer METZ CONNECT USA Inc. | Current - UL 15 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (2 Side) | Operating Temperature -40°C ~ 105°C |
Number of Positions 4 | Contact Mating Finish Nickel, Silver |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Zinc |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation Vertical | Contact Tail Length 0.205" (5.21mm) |
Termination Style Solder | Insulation Height 0.480" (12.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,61374 € | 3.068,70 € |
| Unit Price without VAT: | 0,61374 € |
|---|---|
| Unit Price with VAT: | 0,74263 € |

