3 Pole Power Stud Terminal Block 840 A 1000 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPDB69543

DigiKey Part Number
2378-MPDB69543-ND
Manufacturer
Manufacturer Product Number
MPDB69543
Description
POWER DISTRIBUTION BLOCK,OPEN ST
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3 Pole Power Stud Terminal Block 840 A 1000 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Side Connections Per Pole
8
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Line Side Connection Type
Screw Connection
Series
Load Side Connection Type
Screw Connection
Packaging
Box
Line Side Wire/Stud Size
600MCM (kcmil) - #2CU/AL
Part Status
Active
Load Side Wire/Stud Size
3/0 - #10CU/AL; 4 - #14CU/AL
Type
Power Stud Terminal Block
Voltage - Rated
1000 V
Number of Poles
3
Current Rating (Amps)
840 A
Line Side Connections Per Pole
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1371,87000 €371,87 €
5308,09200 €1.540,46 €
10283,92000 €2.839,20 €
Manufacturers Standard Package
Unit Price without VAT:371,87000 €
Unit Price with VAT:449,96270 €