3 Pole Power Distribution Block 175 A 1000 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPDB67573

DigiKey Part Number
2378-MPDB67573-ND
Manufacturer
Manufacturer Product Number
MPDB67573
Description
POWER DISTRIBUTION BLOCK,OPEN ST
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3 Pole Power Distribution Block 175 A 1000 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Side Connections Per Pole
4
Manufacturer
Mersen USA Newburyport-MA L.L.C.
Line Side Connection Type
Screw Connection
Series
Load Side Connection Type
Screw Connection
Packaging
Box
Line Side Wire/Stud Size
2/0 - #14CU/AL
Part Status
Active
Load Side Wire/Stud Size
2 - #14CU/AL
Type
Power Distribution Block
Voltage - Rated
1000 V
Number of Poles
3
Current Rating (Amps)
175 A
Line Side Connections Per Pole
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1169,18000 €169,18 €
6137,29500 €823,77 €
10129,30900 €1.293,09 €
50106,87060 €5.343,53 €
Unit Price without VAT:169,18000 €
Unit Price with VAT:204,70780 €