
9F60HJD150 | |
|---|---|
DigiKey Part Number | 2378-9F60HJD150-ND |
Manufacturer | |
Manufacturer Product Number | 9F60HJD150 |
Description | PDF EJO-1 FI 5.5KV 150E |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 150A 5.5 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 5.5 kVAC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Fast Blow |
Series | Applications Transformer Protection |
Packaging Bulk | Features Indicating |
Part Status Active | Approval Agency UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 50kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 150A | Size / Dimension 15.866" L x 3.000" W x 6.299" H (403.00mm x 76.20mm x 160.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.492,36000 € | 1.492,36 € |
| Unit Price without VAT: | 1.492,36000 € |
|---|---|
| Unit Price with VAT: | 1.805,75560 € |

